RECOM RP08-243.3SAW DC/DC converter 3.3 2.4 A 8 W

Image Representative of Range

RECOM RP08-243.3SAW DC/DC converter 3.3 2.4 A 8 W

MPN
RP08-243.3SAW
Brand
Recom
EAN-13
2050006582114
Order Code
18-0626
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.39 £45.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With an output voltage of 3.3V and a robust current capacity of 2.4A, this 8W converter is ideal for powering microcontrollers, sensors, and other innovative devices.
Output Voltage 3.3V DC
Input Voltage Range 36V
Output Current 2.4A
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Enclosure DIP 24
Height 10.2mm
Insulation Voltage 1600V
Length 31.8mm
Max. output current 2.4A
Minimum Input Volage 9V
Number of Outputs 1
Power 8W
Type Converter
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot