RECOM RO-2415S DC/DC converter 15 66 mA 1 W

MPN
RO-2415S
Brand
Recom
EAN-13
2050006579718
Order Code
18-0242
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Compact and efficient, this converter is perfect for a wide range of applications, from industrial automation to telecommunications. With its wide input voltage range, low ripple and noise, and excellent thermal performance, the RO-2415S ensures reliability and durability under various conditions.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 11.5mm
Max. output current 66mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot