RECOM RO-0505S/P DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RO-0505S/P DC/DC converter 5 200 mA 1 W

MPN
RO-0505S/P
Brand
Recom
EAN-13
2050006579732
Order Code
18-0351
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RECOM RO-0505S/P DC/DC converter, designed to deliver a consistent output of 5V at 200mA with a robust 1W capacity. Ideal for a wide range of applications, this compact and lightweight converter features a wide input voltage range, ensuring seamless integration into your designs.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot