RECOM RN-0505S DC/DC converter 250 mA 1.25 W

MPN
RN-0505S
Brand
Recom
EAN-13
2050006595770
Order Code
18-0288
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £9.22 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Elevate your electronic projects with the RECOM RN-0505S DC/DC Converter, delivering a dependable 250 mA output at 5V with an impressive 1.25W power rating. Ideal for compact applications, this lightweight module ensures efficient voltage conversion while maintaining minimal noise and heat generation.
Output Voltage 5V DC
Input Voltage Range 5.5V
Output Current 250mA
Dim (L x W x H) 12.6 x 10.1 x 7.62 mm
Enclosure DIP 8
Height 7.62mm
Insulation Voltage 1000V
Length 12.6mm
Max. output current 250mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1.25W
Type Converter
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot