RECOM RM-2405S DC/DC converter 5 50 mA 0.25 W

Image Representative of Range

RECOM RM-2405S DC/DC converter 5 50 mA 0.25 W

MPN
RM-2405S
Brand
Recom
EAN-13
2050006582046
Order Code
18-0349
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 29/10/2026

RECOM RM-2405S DC/DC converter. Specifically designed for efficiency, this compact power supply delivers a reliable output of 5V at 50mA, providing a stable 0.25W for your projects. With its impressive features, including low ripple and noise, excellent thermal performance, and a wide input voltage range, the RM-2405S is perfect for various applications
Output Voltage 5V DC
Output Current 50mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 24V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 50mA
Minimum Input Volage 24V
Number of Outputs 1
Power 0.25W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot