RECOM RM-1205S DC/DC converter 5 50 mA 0.25 W

MPN
RM-1205S
Brand
Recom
EAN-13
2050006582008
Order Code
18-0348
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


Elevate your projects with the RECOM RM-1205S DC/DC converter, offering an efficient 5V output at 50mA, delivering a reliable 0.25W of power in a compact design. Perfect for embedded systems, IoT devices, and battery-operated applications, this converter ensures minimal heat generation and maximum efficiency, backed by a wide input voltage range.
Output Voltage 5V DC
Output Current 50mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 12V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 50mA
Minimum Input Volage 12V
Number of Outputs 1
Power 0.25W
Type Converter
Width 6mm

Trustpilot