RECOM RKZE-0505S DC/DC converter 400 mA 2 W

MPN
RKZE-0505S
Brand
Recom
EAN-13
2050006593707
Order Code
18-0238
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.47 £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Elevate your power supply needs with the RECOM RKZE-0505S DC/DC converter, delivering a reliable 2W output at 5V with a compact design that fits perfectly in tight spaces. With an input range of 2.5V to 10V and a maximum output current of 400 mA, this converter ensures efficient energy conversion for your projects. Its robust design features include over-temperature and short-circuit protection, guaranteeing safety and longevity.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5
Insulation Voltage 3000V
Length 19.65mm
Max. output current 400mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 2W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot