RECOM RKK-0505S/H DC/DC converter 5 V 200 A 1 W

MPN
RKK-0505S/H
Brand
Recom
EAN-13
2050009110758
Order Code
18-0436
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

RECOM RKK-0505S/H DC/DC converter, delivering a robust 5V output at an incredible 200A and a compact 1W footprint. Engineered for high efficiency and reliability, this converter features excellent thermal performance and superior load regulation, making it ideal for demanding applications in industrial automation, telecommunications, and embedded systems
Output Voltage 5V DC
Power Rating 1W
Output Current 200A
Connection THT
Dim (L x W x H) 19.60 x 6 x 14.30 mm
Efficiency (max.) 82%
Height 14.30mm
Insulation Voltage 4.000V
Length 19.60mm
Max. output current 200A
Maximum Operating Temperature +105°C
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot