RECOM RK-2415S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RK-2415S DC/DC converter 15 66 mA 1 W

MPN
RK-2415S
Brand
Recom
EAN-13
2050006582091
Order Code
18-0237
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 24/10/2026

Elevate your projects with the RECOM RK-2415S DC/DC converter, a compact and efficient solution that delivers a robust 1W of power at 15V with an output current of 66mA. Designed for versatility and reliability, this converter is perfect for a wide range of applications, including telecommunications, automotive, and industrial electronics.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 26.4
Insulation Voltage 3000V
Length 19.65mm
Max. output current 66mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot