RECOM RK-1505S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RK-1505S DC/DC converter 5 200 mA 1 W

MPN
RK-1505S
Brand
Recom
EAN-13
2050006577196
Order Code
18-0234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Tailored for high-performance applications, this converter delivers a steady 5V output at 200mA, ensuring optimal power management for your devices while maintaining efficiency and thermal performance. With an ultra-compact design and a wide input voltage range, the RK-1505S is perfect for space-constrained environments and provides unparalleled reliability in powering circuits.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 16.5
Insulation Voltage 3000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 13.5
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot