RECOM RK-1205S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RK-1205S DC/DC converter 5 200 mA 1 W

MPN
RK-1205S
Brand
RECOM
EAN-13
2050006582428
Order Code
18-0232
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.16 £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This high-performance converter offers a robust output of 5V at 200 mA, perfect for powering a range of devices while ensuring reliability and stability. With an input voltage range of 10-30V, the RK-1205S is designed to handle various applications effortlessly. Its small footprint makes it ideal for space-constrained designs, while its built-in protection features guarantee longevity and safety
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 13.2V
Insulation Voltage 3000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot