RECOM RK-0515S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RK-0515S DC/DC converter 15 66 mA 1 W

MPN
RK-0515S
Brand
Recom
EAN-13
2050006582206
Order Code
18-0231
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 24/10/2026

Transform your electrical projects with the RECOM RK-0515S DC/DC Converter, delivering a steady 1 W output at a current of 66 mA and a voltage of 5V. Ideal for compact applications, this high-efficiency converter boasts a wide input voltage range, superior thermal performance, and robust isolation, ensuring reliable operation in demanding environments.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 3000V
Length 19.65mm
Max. output current 66mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot