RECOM RK-0512S DC/DC converter 12 84 mA 1 W

Image Representative of Range

RECOM RK-0512S DC/DC converter 12 84 mA 1 W

MPN
RK-0512S
Brand
RECOM
EAN-13
2050006582619
Order Code
18-0229
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Delivering a stable 12V output at 84mA with a robust 1W power capacity. Designed for versatility, this compact converter is perfect for a variety of applications, ensuring seamless operation and efficient energy management. With features like low ripple and noise, high efficiency, and a wide operating temperature range, the RK-0512S guarantees reliable performance even in demanding conditions.
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 3000V
Length 19.65mm
Max. output current 84mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot