RECOM RK-0505S/H DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RK-0505S/H DC/DC converter 5 200 mA 1 W

MPN
RK-0505S/H
Brand
RECOM
EAN-13
2050006577141
Order Code
18-0344
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.39 £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Are you in need of a reliable solution for your power conversion needs? Look no further than the RECOM RK-0505S/H DC/DC converter! This compact and efficient device delivers a steady output of 5V at 200mA, providing up to 1W of power for your electronic projects.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 4000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot