RECOM RH-1515D DC/DC converter 15 1 W

MPN
RH-1515D
Brand
Recom
EAN-13
2050006581865
Order Code
18-0012
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Delivering a robust 15W output, this compact converter offers an input voltage range of 4.5V to 30V, with an adjustable output of 1.5V, ensuring versatility for varying applications. The RH-1515D is designed with advanced thermal management technology, providing excellent heat dissipation for optimal performance even in demanding environments. With features like overcurrent protection and a wide operating temperature range, you can trust RECOM to deliver stability and reliability.
Output Voltage 15V DC
Input Voltage Range 16.5
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 3000V
Length 19.65mm
Minimum Input Volage 13.5
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot