RECOM RH-0505D DC/DC converter 5 1 W

MPN
RH-0505D
Brand
Recom
EAN-13
2050006582442
Order Code
18-0003
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Engineered for efficiency and reliability, this converter boasts a compact design, perfect for space-constrained projects, without compromising on performance. With a remarkable power output of 5.1W, it ensures seamless operation across various devices, whether in industrial automation, telecommunications, or consumer electronics. Its features include short-circuit protection, thermal shutdown, and a high efficiency rating, ensuring minimal energy loss and extended lifespan
Output Voltage 5V DC
Input Voltage Range 5.5V
Dim (L x W x H) 19.65 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 3000V
Length 19.65mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot