RECOM RFM-0505S DC/DC converter 5 V 5 V 0.2 A 1 W

MPN
RFM-0505S
Brand
RECOM
EAN-13
2050009110871
Order Code
18-0624
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Designed to deliver a stable 5V output from a 5V input with a maximum output of 0.2A (1W), this compact converter is perfect for powering small electronic devices, sensors, or microcontrollers. With its high efficiency and thermal performance, the RFM-0505S ensures your projects operate smoothly and reliably.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Connection THT
Dim (L x W x H) 11.50 x 6 x 10 mm
Efficiency (max.) 79%
Height 10mm
Input Voltage Range 5.5V DC
Insulation Voltage 1.000V
Length 11.50mm
Max. output current 0.2A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot