RECOM REDIIN240-24 Power Supply 24V 10A 240W 1 Output Rail Mounted

MPN
REDIIN240-24
Brand
Recom
EAN-13
4021087102674
Order Code
17-3545
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £79.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 15 in stock

RECOM's REDIIN240-24, a DIN rail mounted power supply unit, offers a reliable solution for industrial power needs with its 24 V output at a current capacity of 10 A, delivering up to 240 W. Designed for integration into various industrial environments, this open type DIN power supply unit provides a single output channel, ensuring efficient and stable power distribution. Its robust design makes it suitable for applications requiring dependable power delivery, such as automation systems, machinery control systems, and process control equipment. This power supply module's capability to be mounted on DIN rails facilitates easy installation and maintenance, making it a versatile choice for engineers involved in designing and managing industrial electrical systems.
Number of Outputs 1
Power Rating 240W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 116.8 x 40 x 19 mm
Efficiency 90%
Height 19mm
Input voltage (max.) 264V AC
Insulation Voltage 3000V
Length 116.8mm
Max. output current 10A
Min. input voltage 90V AC
No. of outputs 1
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output current (max.) - rounded 10A
Output type (power supply units) Adjustable
Output voltage (nominal) 24V
Power 240W
Product Type Rail mounted PSU (DIN)
PSU features Adjustable voltage output
Weight 620g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot