RECOM REC3-2412DRW/H4/A DC/DC converter 125 mA 3 W

MPN
REC3-2412DRW/H4/A
Brand
Recom
EAN-13
2050006595428
Order Code
18-0632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RECOM REC3-2412DRW/H4/A DC/DC Converter, perfect for your electronic projects and applications. This robust converter delivers a steady 12V output from a 24V input, ensuring consistent performance with a power rating of up to 3 W. With a maximum current capacity of 125 mA, its wide operating temperature range and built-in protections safeguard your devices against overloads and short circuits.
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Dim (L x W x H) 32 x 20.3 x 10.2 mm
Enclosure DIP 24
Height 10.2mm
Input Voltage Range 36V
Insulation Voltage 4000V
Length 32mm
Max. output current 125mA
Minimum Input Volage 18V
Number of Outputs 2
Power 3W
Type Converter
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot