RECOM RE-123.3S DC/DC converter 3.3 303 mA 1 W

Image Representative of Range

RECOM RE-123.3S DC/DC converter 3.3 303 mA 1 W

MPN
RE-123.3S
Brand
Recom
EAN-13
2050006577189
Order Code
18-0407
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Designed for efficiency and compactness, this converter is perfect for applications in communication, industrial, and medical devices. With its ultra-compact design and high reliability, the RE-123.3S ensures optimal performance in a variety of environments. Say goodbye to power hassles and hello to stability and efficiency
Output Voltage 3.3V DC
Power Rating 1W
Output Current 303mA
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 13.2V
Insulation Voltage 1000V
Length 19.6mm
Max. output current 303mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot