RECOM RD-1212D/P DC/DC converter 84 mA 2 W

MPN
RD-1212D/P
Brand
Recom
EAN-13
2050006593684
Order Code
18-0064
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.58 £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Transform your power management with the RECOM RD-1212D/P DC/DC converter, delivering a robust 2 watts at an impressive 84 mA. This compact powerhouse is designed for seamless integration, boasting an ultra-wide input range of 8-16V and offering reliable output regulation. With its high efficiency, thermal performance, and short-circuit protection, the RD-1212D/P is perfect for a variety of applications, from industrial automation to telecommunications. Its compact design allows for easy mounting in limited spaces, making it an ideal choice for your next project.
Output Voltage 12V DC
Input Voltage Range 12V
Power Rating 2W
Output Current 84mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 1000V
Length 19.65mm
Max. output current 84mA
Minimum Input Volage 12V
Number of Outputs 2
Power 2W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot