RECOM RBE-0505S DC/DC converter 200 mA 1 W

MPN
RBE-0505S
Brand
Recom
EAN-13
2050006595473
Order Code
18-0062
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 105 availableBack-order availability date - 02/10/2026

This exceptional converter boasts a 1 W output power and a 200 mA current rating, making it perfect for a wide range of applications, from industrial automation to automotive and beyond. With its robust construction, it ensures stable performance in challenging environments. The RBE-0505S features advanced thermal management, protection against overcurrent and overheating, and offers excellent regulation over varying loads. Plus, its compact size allows for easy integration into any design
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5V
Insulation Voltage 1000V
Length 19.6mm
Max. output current 200mA
Minimum Input Volage 5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot