RECOM RACV12-12-LP 12 W 0 - 1000 mA 12 V DC adjustable

MPN
RACV12-12-LP
Brand
Recom
EAN-13
2050006593608
Order Code
18-0648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

RECOM RACV12-12-LP 12W adjustable DC power supply. Designed to deliver a precise output of 0-1000 mA at 12 V DC, this compact powerhouse is perfect for a wide range of applications, from hobby projects to professional installations. With its robust protection features, including short-circuit and over-voltage protection, you can rest easy knowing your devices are safe.
Type Converter
Output Voltage 12V DC
Max Output Power 12W
Input Voltage 264V
Dimensions (L x W x H) 128 x 50 x 13 mm
Height 13mm
LED driver features adjustable
Length 128mm
Max. output current 1000mA
Minimum Input Volage 198V
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Width 50mm

Reviews

Be the first to submit a review

Trustpilot