RECOM RACV04-12 4 W 0 - 330 mA 12 V DC

MPN
RACV04-12
Brand
Recom
EAN-13
2050006591888
Order Code
18-0025
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

With a robust output of 4 watts and a current range of 0-330 mA at 12 V DC, this compact power solution is designed for efficiency and versatility. Ideal for LED lighting, instrumentation, and various electronic devices, the RACV04-12 boasts a wide input voltage range and ensures reliable operation even in challenging environments. Its compact design allows for easy integration, while built-in protection features guarantee peace of mind.
Type LED Driver
Output Voltage 12V DC
Max Output Power 4W
Input Voltage 264V
Dimensions (L x W x H) 38 x 27 x 21 mm
Height 21mm
Length 38mm
Max. output current 330mA
Minimum Input Volage 90V
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Width 27mm

Reviews

Be the first to submit a review

Trustpilot