RECOM RAC20-12SK 12 V 20 W AC/DC Converter

MPN
RAC20-12SK
Brand
RECOM
EAN-13
2050006594872
Order Code
18-0058
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This compact and highly efficient 12V 20W AC/DC converter seamlessly transforms AC power to DC for all your electronics needs, from delicate audio equipment to robust industrial applications. With a wide input voltage range, low standby power consumption, and built-in short-circuit protection, the RAC20-12SK ensures safety and reliability. Its fanless design guarantees silent operation, making it ideal for sensitive environments.
Output Power Max 20 W
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 52.5 x 27.4 x 23 mm
Height 23mm
Input Voltage 264
Length 52.5mm
Minimum Input Volage 85
Output Current 1670mA
Type Converter
Weight 60
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot