RECOM RAC10-24SK/277 24 V 10 W AC/DC Converter

MPN
RAC10-24SK/277
Brand
RECOM
EAN-13
2050006591680
Order Code
18-0404
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This compact, high-performance 10W converter is designed for versatile use, offering a stable 24V output with an impressive efficiency rate that minimizes energy loss. Whether you're powering sensitive electronic devices, LED strips, or automation equipment, its wide input voltage range of 90-305VAC ensures seamless operation worldwide. Built with advanced safety features, including short circuit protection and overvoltage protection, it guarantees the safety and longevity of your projects
Output Power Max 10W
Output Voltage 24V
Mounting Type PCB
Dimensions (L x W x H) 52.5 x 27.4 x 23 mm
Height 23mm
Input Voltage 305
Length 52.5mm
Minimum Input Volage 85
Output Current 420mA
Type Converter
Weight 65
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot