RECOM RAC10-12DK/277 10 W AC/DC Converter

MPN
RAC10-12DK/277
Brand
RECOM
EAN-13
2050006591987
Order Code
18-0038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 14/11/2026

With its compact design and robust construction, this converter ensures seamless operation across a wide input range of 85-305VAC, making it ideal for both industrial and consumer applications. Enjoy remarkable efficiency up to 88%, reducing energy costs while minimizing heat generation. It features a low no-load power consumption and is equipped with built-in short circuit, over current, and over voltage protection for enhanced safety. This converter meets stringent safety standards, making it a reliable choice for your electronic projects
Output Power Max 10W
Output Voltage - 12V
Mounting Type PCB
Dimensions (L x W x H) 52.5 x 27.4 x 23 mm
Height 23mm
Input Voltage 305
Length 52.5mm
Minimum Input Volage 85
Output Current - 420mA
Type Converter
Weight 65
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot