RECOM RAC05-15SK/277 15 V 5 W AC/DC Converter

MPN
RAC05-15SK/277
Brand
RECOM
EAN-13
2050006592229
Order Code
18-0341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Are you looking for a compact, efficient, and durable AC/DC converter for your electronic projects? Look no further! The RECOM RAC05-15SK/277 offers a robust output of 15V at 5W, making it perfect for a wide range of applications—from industrial controls to consumer electronics. With its ultra-compact design, this converter is easy to integrate into tight spaces, while the wide input voltage range (up to 277VAC) ensures versatility and reliability in various environments.
Output Power Max 5W
Output Voltage 15V
Mounting Type PCB
Dimensions (L x W x H) 31.7 x 26.7 x 21.8 mm
Height 21.8mm
Input Voltage 305
Length 31.7mm
Minimum Input Volage 85
Output Current 330mA
Type Converter
Weight 31.5
Width 26.7mm

Reviews

Be the first to submit a review

Trustpilot