RECOM R1S-2405 DC/DC converter 5 200 mA 1 W

MPN
R1S-2405
Brand
RECOM
EAN-13
2050006582183
Order Code
18-0078
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed for outstanding performance, this 1W converter provides a steady output of 5V at 200mA, making it perfect for various applications in electronics, automation, or IoT devices. With its ultra-compact design, it fits effortlessly into your projects without compromising on efficiency or reliability.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot