RECOM R1S-053.3 DC/DC converter 3.3 303 mA 1 W

Image Representative of Range

RECOM R1S-053.3 DC/DC converter 3.3 303 mA 1 W

MPN
R1S-053.3
Brand
RECOM
EAN-13
2050006579701
Order Code
18-0372
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Offering a robust output of 3.3V at 303mA, this 1W converter is ideal for a variety of devices, ensuring stable power in both industrial and consumer electronics. Its compact design allows for easy integration into your projects, while its high reliability guarantees longevity and consistent performance.
Output Voltage 3.3V DC
Power Rating 1W
Output Current 303mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 12.75mm
Max. output current 303mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot