RECOM R1S-0524 DC/DC converter 24 42 mA 1 W

Image Representative of Range

RECOM R1S-0524 DC/DC converter 24 42 mA 1 W

MPN
R1S-0524
Brand
RECOM
EAN-13
2050006577288
Order Code
18-0074
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 14/11/2026

Elevate your project’s efficiency with the RECOM R1S-0524 DC/DC converter, expertly designed to deliver a clean, steady output of 24V and 42mA at a robust 1W. This compact powerhouse boasts superior thermal performance and a wide input voltage range, making it an ideal choice for industrial and commercial applications.
Output Voltage 24V DC
Power Rating 1W
Output Current 42mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 12.75mm
Max. output current 42mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot