RECOM R1S-0505/P DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-0505/P DC/DC converter 5 200 mA 1 W

MPN
R1S-0505/P
Brand
RECOM
EAN-13
2050006581995
Order Code
18-0332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.97 £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Introducing the RECOM R1S-0505/P, a high-performance DC/DC converter designed to deliver reliable and efficient power for your electronic projects. With a compact design, this converter provides a steady 5V output at a maximum current of 200 mA, making it perfect for embedded applications and low-power devices.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot