RECOM R1D-0524 DC/DC converter 24 1 W

MPN
R1D-0524
Brand
Recom
EAN-13
2050006579800
Order Code
18-0008
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RECOM R1D-0524, featuring a robust 24V, 1W output. This ultra-compact module is designed for a wide range of applications, offering an exceptionally low profile which makes it perfect for constrained spaces. With an impressive efficiency rating and excellent load regulation, this converter minimizes energy losses and enhances the longevity of your devices. The RECOM R1D-0524 is also equipped with built-in protection features, ensuring safe operation in a variety of environments. Whether you're powering sensors, microcontrollers, or communication devices, this converter delivers a reliable, stable power supply
Output Voltage 24V DC
Input Voltage Range 5.5V
Power Rating 1W
Dim (L x W x H) 15.24 x 10.7 x 6.7 mm
Enclosure SMD 6
Height 6.7mm
Insulation Voltage 1000V
Length 15.24mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 1W
Type Converter
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot