RECOM R-DR/CLIP Panel Mount Clip for Din Rail mounting

MPN
R-DR/CLIP
Brand
Recom
EAN-13
2050009114237
Order Code
18-0000
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

Elevate your electrical projects with the RECOM R-DR/CLIP Panel Mount Clip, designed specifically for seamless DIN Rail mounting. Crafted for reliability and ease of installation, this robust clip ensures that your power solutions are securely positioned, providing stable support for RECOM’s power supply units. Constructed from durable materials, the R-DR/CLIP guarantees longevity, making it the ideal choice for both industrial and commercial applications
Type Panel Mount Clip
Depth 48mm
Dimensions (L x W x H) 48 x 25 x 9mm
Factory colour Black
Height 9mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot