RECOM R-78K3.3-1.0 DC/DC converter 3.3 V 1 A 3.3 W Content

MPN
R-78K3.3-1.0
Brand
Recom
EAN-13
2050009112103
Order Code
18-0663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

RECOM R-78K3.3-1.0 DC/DC converter, a high-performance solution designed for efficiency and reliability. Delivering a stable output of 3.3V at 1A (3.3W), this compact, switching regulator is the perfect choice for powering your devices with minimal heat generation and max efficiency — exceeding 90%.
Output Voltage 3.3V DC
Output Current 1A
Connection THT
Dim (L x W x H) 11.50 x 7.55 x 10.20 mm
Efficiency (max.) 88%
Height 10.20mm
Input Voltage Range 36V DC
Length 11.50mm
Max. output current 1A
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Power 3.3W
Type Converter
Width 7.55mm

Reviews

Be the first to submit a review

Trustpilot