RECOM R-78K3.3-0.5 DC/DC converter 3.3 V 0.5 A 1.65 W Content

MPN
R-78K3.3-0.5
Brand
Recom
EAN-13
2050009111984
Order Code
18-0668
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The RECOM R-78K3.3-0.5 DC/DC converter is your answer! With a compact design and a powerful output of 3.3 V at 0.5 A, this 1.65 W converter ensures stable performance for your electronic applications. Perfect for powering microcontrollers, sensors, and other low-voltage devices, its efficient operation minimizes heat generation, extending the life of your components.
Output Voltage 3.3V DC
Output Current 500mA
Connection THT
Dim (L x W x H) 11.50 x 7.55 x 10.20 mm
Efficiency (max.) 89%
Height 10.20mm
Input Voltage Range 36V DC
Length 11.50mm
Max. output current 0.5A
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Power 1.65W
Type Converter
Width 7.55mm

Reviews

Be the first to submit a review

Trustpilot