RECOM R-78C15-1.0 DC/DC converter 15 1 A

MPN
R-78C15-1.0
Brand
Recom
EAN-13
2050006581933
Order Code
18-0030
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £12.83 £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Offering a robust performance with a 15V output and a continuous current of 1A, this compact and lightweight converter delivers unparalleled efficiency of up to 96%. Ideal for industrial applications, LED lighting, and communication systems, its built-in short circuit protection and thermal shutdown enhance safety and reliability. With a wide temperature range and low profile design, the R-78C15-1.0 is perfect for tight spaces
Output Voltage 15V DC
Input Voltage Range 42
Output Current 1A
Dim (L x W x H) 11.6 x 8.5 x 10.4 mm
Enclosure SIP 3
Height 10.4mm
Length 11.6mm
Max. output current 1A
Minimum Input Volage 18V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot