RECOM R-78B3.3-2.0 DC/DC converter 2 A

MPN
R-78B3.3-2.0
Brand
Recom
EAN-13
2050006597620
Order Code
18-0022
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 18/08/2026

RECOM R-78B3.3-2.0 DC/DC Converter, a cutting-edge solution designed to deliver a steady and efficient 3.3V output at an impressive 2A. Ideal for a wide range of applications including industrial, telecommunications, and embedded systems, this converter offers unparalleled performance with minimal heat generation and a superior efficiency rate of up to 95%. Featuring a compact design, no heatsink is required—making it perfect for space-constrained environments. With over-voltage, over-temperature, and short-circuit protection, enjoy peace of mind knowing your devices are secure.
Output Voltage 3.3V DC
Input Voltage Range 32V
Output Current 2A
Dim (L x W x H) 11.5 x 8.5 x 17.5 mm
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. output current 2A
Minimum Input Volage 4.75V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot