RECOM R-78B15-2.0 DC/DC converter 2 A

MPN
R-78B15-2.0
Brand
Recom
EAN-13
2050006596791
Order Code
18-0010
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Designed for the modern engineer, this compact, high-performance converter features unparalleled efficiency, offering up to 93% conversion efficiency—minimizing heat dissipation and saving energy costs. Its robust design includes built-in short-circuit protection, ensuring reliability in any application. Whether you're working on industrial automation, telecommunications, or renewable energy systems, the R-78B15-2.0 will exceed your expectations with its wide input voltage range and easy-to-integrate package
Output Voltage 15V DC
Input Voltage Range 32V
Output Current 2A
Dim (L x W x H) 11.5 x 8.5 x 17.5 mm
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. output current 2A
Minimum Input Volage 18V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot