RECOM R-78B15-1.0L DC/DC converter 15 1 A

Image Representative of Range

RECOM R-78B15-1.0L DC/DC converter 15 1 A

MPN
R-78B15-1.0L
Brand
Recom
EAN-13
2050006582459
Order Code
18-0036
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.15 £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ideal for a wide range of applications, from industrial machinery to electronics projects, this compact power supply module combines high efficiency and reliability in a low-profile package. With a remarkable efficiency of up to 95%, it reduces heat generation and extends the lifespan of your devices. The R-78B15-1.0L is equipped with short circuit protection and a wide input voltage range, ensuring safety and versatility in operation. Upgrade your design today and experience consistent power delivery, whether for prototyping or final products.
Output Voltage 15V DC
Input Voltage Range 32V
Output Current 1A
Dim (L x W x H) 11.5 x 8.5 x 17.5 mm
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. output current 1A
Minimum Input Volage 20V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot