RECOM R-78AA9.0-0.5SMD DC/DC converter 12.6 500 mA

Image Representative of Range

RECOM R-78AA9.0-0.5SMD DC/DC converter 12.6 500 mA

MPN
R-78AA9.0-0.5SMD
Brand
Recom
EAN-13
2050006581940
Order Code
18-0631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.29 £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

RECOM R-78AA9.0-0.5SMD DC/DC Converter, expertly designed to deliver a stable 9V output from a 12.6V input with a robust 500 mA current capacity. Its compact SMD package ensures easy integration into space-constrained applications, making it an ideal choice for modern electronics.
Output Voltage 12.6
Output Current 500mA
Dim (L x W x H) 15.3 x 9.6 x 8.8 mm
Enclosure SMD 10
Height 8.8mm
Input Voltage Range 32V
Length 15.3mm
Max. output current 500mA
Minimum Input Volage 11V
Number of Outputs 1
Type Converter
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot