Recom Lighting 80099219 RCD-48-0.35 Output Current 0-350 mA

MPN
RCD-48-0.35
EAN-13
2050001496775
Order Code
49-7089
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A constant current 350mA step-down DC to DC converter with an input voltage range of 9 to 60V DC and an output voltage of 2 to 56V DC. The very high efficiency device is designd to drive a number of high power LEDs and features both digital PWM and analogue voltage dimming. Typical applications for these units include 48V bus lighting systems or high voltage LED arrays (e.g. high bay lights).
  • Through hole plastic case
  • Short-circuit protection
  • Protection for overtemperature
  • Exceptionally long lifetime MTBF >1700 x 10³ hours
Type LED controller
Output Voltage 2 to 56V
Output Current 350mA
Input Voltage 9 to 60V
Input power 800mW

Reviews

Be the first to submit a review

Trustpilot