Recom Lighting 80000057 RCD-48-0.70 Output Current 0-700 mA

Recom Lighting 80000057 RCD-48-0.70 Output Current 0-700 mA

MPN
RCD-48-0.70
EAN-13
2050001496812
Order Code
49-7093

Discontinued


A constant current 700mA step-down DC to DC converter with an input voltage range of 9 to 60V DC and an output voltage of 2 to 56V DC. The very high efficiency device is designd to drive a number of high power LEDs and features both digital PWM and analogue voltage dimming. Typical applications for these units include 48V bus lighting systems or high voltage LED arrays (e.g. high bay lights).
  • Through hole plastic case
  • Short-circuit protection
  • Protection for overtemperature
  • Exceptionally long lifetime MTBF >1700 x 10³ hours
Type LED controller
Output Voltage 2 to 56V
Input Voltage 9 to 60V
Input power 1.1W
Output Current 700mA

Trustpilot