Recom Lighting 21000129 3W AC-DC LED Power Supply 3-4.5V 700mA

Image Representative of Range

Recom Lighting 21000129 3W AC-DC LED Power Supply 3-4.5V 700mA

MPN
21000129
Order Code
49-6774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.39
10+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A 3W 700mA compact power supply with an output voltage range of 3 to 4.5V DC. Designed to drive up to 1x 2W high brightness LED. The unit has a universal AC input and constant current output and connection is via 118mm long flying leads.


  • 3W Class II
  • Designed to meet modern lighting standards
  • Open-circuit and short-circuit protection
  • Protection for output overvoltage, overtemperature and overload
  • Input fuse T1A
  • Dimensions 46 x 30 x 23mm
  • IP66 Rated
Type Constant current LED driver
Output Voltage 3 to 4.5V
Input Voltage 90 to 264V
Input power 3W
IP Rating IP66
Output Current 700mA

Reviews

Be the first to submit a review

Trustpilot