Recom 80099127 R-743.3P DC/DC Converter 4.5-28V In 3.3V Out

Image Representative of Range

Recom 80099127 R-743.3P DC/DC Converter 4.5-28V In 3.3V Out

MPN
R-743.3P
Brand
Recom
Order Code
49-8256
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 22/10/2026

This Recom R-743.3P is a Vertical DC to DC Converter from the R-7xxx series. The converter is a high performance 4A, 12-pin SIP (single in-line package), Integrated switching regulators (ISR).

The Synchronous rectified design yields excellent efficiencies up to 97%. It is fitted with a short circuit protection with a crowbar function to reduce the short circuit current to under 50mA of input current. This converter is supplied with the pins in the vertical through hole position.

The converter has an industrial temperature range of -40°C to +85°C and Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs.


  • Pins Vertical
  • Input voltage: 4.5-28V DC
  • Output voltage: 5V DC
  • Output power: 4A
  • Operating Temperature from -40°C to +85°C
  • Weight: 9g
  • Continuous short circuit protection
  • Efficiency: 93%
  • Dimensions: 32.2(L) x 9.1(W)mm
  • Type: DC-DC Converter R-7xxx Series
  • Manufacturer's part: R-743.3P
Output Voltage 3.3V DC
Power Rating 1.4W
Output Current 4000mA
Input Voltage 4.5-28V DC
Input Voltage Range 4.5 to 28V
Mounting Style SIP-12
Number of Outputs 1
Pin Vertical
Pins Vertical
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot