Recom 10015900 RAM-1205S/H DC/DC Converter 12V In 5V Out

Recom 10015900 RAM-1205S/H DC/DC Converter 12V In 5V Out

MPN
RAM-1205S/H
Brand
Recom
Order Code
49-8195
Country of Origin
Taiwan

Discontinued


The Recom RAM-1205S/H is a 1W Unregulated SMD DC/DC Converter from the RAM series. With a low profile design and a footprint of just 18mm x 9mm, this open frame converter is ideal for applications with space restrictions or high temperature requirements. The converter offers a very high isolation of 4kV DC, making it suitable for extreme environments and medical applications.


  • Input voltage: 12V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +100°C
  • Weight: 1.3g
  • Dimensions: 18(L) x 8.7(W)mm
  • 4kVDC Isolation
  • Type: DC-DC Converter RAM Series
  • Manufacturer's part: RAM-1205S/H
Output Voltage 5V
Power Rating 1W
Output Current 200mA
Input Voltage Range 12V
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +100°C

Trustpilot