Recom 10011777 RNM-0505S 1W DC/DC Converter 5V In 5V Out

Image Representative of Range

Recom 10011777 RNM-0505S 1W DC/DC Converter 5V In 5V Out

MPN
RNM-0505S
Brand
RECOM
EAN-13
2050001330895
Order Code
49-6898
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
5+ £7.83
10+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Recom RNM-0505S is an Ultra Compact isolated 1W Single Output DC/DC Converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating).

The converter has a 2.54mm pitch and an isolation of 1kVDC.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: 200mA
  • Output voltage: 5V DC
  • Power: 1.0W
  • Specification: DIP6
  • Efficiency: 70-78%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 8.3(L) x 8.3(W)
  • Type: DC to DC Converter RNM Series
  • Manufacturer's part: RNM-0505S
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dimensions 8.3(L) x 8.3(W)
Efficiency 70-78%
Input Voltage Range 5V
Mounting Style DIP-6
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot