Rean AV XLR XLR connector 619084

Rean Brand: Rean
The Rean XLR connectors are high-quality audio connection components featuring 3 pins.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Connector Body Material Contact Material Mating cycles Nominal Voltage Number of pins Termination Type
Rean RCJ6FA-V XLR Connector 3-Pin Socket 1pc
Rean RCJ6FA-V XLR Connector 3-Pin Socket 1pc
Standard range
Order code: 06-3865
MPN: RCJ6FA-V

Despatched within 4 working days - 81 in stock
3+ £1.59
Price per unit Ex VAT
Socket 3 In-Line Panel Plastic CuSn6 1000 50V AC 3 Print Socket
Rean RCJ6FA-V-0 XLR Connector 3-Pin Socket 1pc
Rean RCJ6FA-V-0 XLR Connector 3-Pin Socket 1pc
Standard range
Order code: 06-3866
MPN: RCJ6FA-V-0

Despatched within 4 working days - 46 in stock
3+ £1.49
Price per unit Ex VAT
Socket 3 In-Line Panel Plastic CuSn6 1000 50V AC 3 Print Socket

Trustpilot