Rean RCJ6FA-V-0 XLR Connector 3-Pin Socket 1pc

MPN
RCJ6FA-V-0
Brand
Rean
EAN-13
2050007665373
Order Code
06-3866
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Rean AV RCJ6FA-V-0 is an XLR connector featuring three pins, ensuring reliable audio signal transmission. Manufactured by Rean AV, this connector is designed for robust performance in professional audio applications. It's typically used in studio equipment, live sound reinforcement, and audio-visual installations.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Contact Material CuSn6
Mating cycles 1000
Nominal Voltage 50V AC
Number of pins 3
Termination Print
Type Socket

Reviews

Be the first to submit a review

Trustpilot