Rean RCJ6FA-V XLR Connector 3-Pin Socket 1pc

MPN
RCJ6FA-V
Brand
Rean
EAN-13
2050007665366
Order Code
06-3865
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Rean AV RCJ6FA-V XLR connector features a durable design with 3 pins. As a versatile audio connector, it's typically used in professional audio equipment. This 1 pc item is known for its reliable connectivity in sound applications.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Contact Material CuSn6
Mating cycles 1000
Nominal Voltage 50V AC
Number of pins 3
Termination Print
Type Socket

Reviews

Be the first to submit a review

Trustpilot